Diodes Inc. 74AUP1G34FS3-7

74AUP Series 3.6 V 4 mA Surface Mount Single Buffer Gate - X2-DFN0808-4
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AUP1G34FS3-7.

HQonline

Datasheet16 pages11 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. 74AUP1G34FS3-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.042
$ 0.042
Stock
941,410
1,225,244
1,225,244
Authorized Distributors
5
6
6
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
20.8 ns
20.7 ns
20.7 ns
Low Level Output Current
1.7 mA
4 mA
4 mA
High Level Output Current
4 mA
-
-
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
500 nA
500 nA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AUP1G17FW5-7
Schmitt Trigger Buffer, Single, 1 Input, 6 Pins, X1-DFN1010, 74AUP1G17
Diodes Inc.74AUP1G126FS3-7
1 4mA 0.8V~3.6V 4mA 1 DFN-4(0.8x0.8) Buffer/Driver/Transceiver ROHS
Diodes Inc.74AUP1G125FS3-7
1 4mA 0.8V~3.6V 4mA 1 DFN-4(0.8x0.8) Buffer/Driver/Transceiver ROHS
Schmitt Trigger Buffer, Single, 1 Input, 5 Pins, SOT-553, TC7SH17FU
8mA 1.65V~5.5V 8mA - Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin USV T/R

Descriptions

Descriptions of Diodes Inc. 74AUP1G34FS3-7 provided by its distributors.

74AUP Series 3.6 V 4 mA Surface Mount Single Buffer Gate - X2-DFN0808-4
500¦ÌA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA QFN-4 , 800¦Ìm*800¦Ìm*280¦Ìm
Tape & Reel (TR) 2010 Not Qualified 74AUP logic receiver 4mA 4mA 20.8ns 0.35mm 3V
Buffer, Single, 1 Input, 4 Pins, X2-DFN, 74AUP1G34
1 4mA 0.8V~3.6V 4mA 1 X2-DFN0808-4 Buffer/Driver/Transceiver ROHS
Buffer 1-CH Non-Inverting CMOS 4-Pin X2-DFN EP T/R
Buffer, AUP/ULP/V Series, 1-Func, CMOS, PDSO4
Buffer, 1 Input, 0.8 to 3.6 V, RoHS
Diodes Inc SCT
IC BUFFER NON-INVERT 3.6V 4DFN

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated