Diodes Inc. 74AUP1G07SE-7

74AUP Series 3.6 V Surface Mount Single Buffer/Driver - SOT-353
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AUP1G07SE-7.

HQonline

Datasheet16 pages11 years ago

Inventory History

3 month trend:
+20.60%

CAD Models

Download Diodes Inc. 74AUP1G07SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.075
$ 0.075
Stock
1,033,857
713,456
713,456
Authorized Distributors
6
5
5
Case/Package
TSSOP
-
-
Number of Pins
5
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
20.7 ns
20.8 ns
20.8 ns
Low Level Output Current
4 mA
1.7 mA
1.7 mA
High Level Output Current
-
4 mA
4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AUP1G17SE-7
Buffer, Non Inverting, -40 To 125Deg C Rohs Compliant: Yes |Diodes Inc. 74AUP1G17SE-7
Diodes Inc.74AUP1G06SE-7
74AUP Series 3.6 V Single Inverter with Open Drain Output - SOT-353
Diodes Inc.74AHC1G125SE-7
8mA 1 2V~5.5V 8mA 1 SOT-323-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Diodes Inc. 74AUP1G07SE-7 provided by its distributors.

74AUP Series 3.6 V Surface Mount Single Buffer/Driver - SOT-353
Cut Tape (CT) Matte Tin (Sn) 74AUP AUP/ULP/V logic buffer - 4mA 20.7ns 3V -40C~125C TA
500¦ÌA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting SOT-353 , 2.15mm*1.3mm*950¦Ìm
Buffer/Line Driver, Non Inverting, 74AUP1G07, 800 mV to 3.6 V, SOT-353-5
SINGLE Buffer- GATE SOT353 SMD
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-353 T/R
1 4mA 0.8V~3.6V 1 SOT-323-5 Buffer/Driver/Transceiver ROHS
Logic Aup 1 Gate Sot353 T&r 3K
Buffer, AUP/ULP/V Series, 1-Func, CMOS, PDSO5
BUFFER/LINE DRIVER, -40 TO 125DEG C;
IC BUFFER NON-INVERT 3.6V SOT353

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G07SE-7.
  • 74AUP1G07SE7