Diodes Inc. 74AHCT32S14-13

74AHCT Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHCT32S14-13.

HQonline

Datasheet8 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. 74AHCT32S14-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.132
$ 0.132
Stock
147,519
844,177
844,177
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
10 ns
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.74AHCT86S14-13
OR XOR e3 74AHCT Tape & Reel (TR) logic gate circuit 10ns @ 5V 50pF 1.73mm 8mA 8mA 5.5V
OR 74VHCT32 74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 2V 125C
Diodes Inc.74AHC86S14-13
74AHC Quad 2-input XOR Gate SO14 | Diodes Inc 74AHC86S14-13
Diodes Inc.74AHC32S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
74AHCT Series 2 to 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - SOIC-14
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHCT32

Descriptions

Descriptions of Diodes Inc. 74AHCT32S14-13 provided by its distributors.

74AHCT Series 5.5 V Surface Mount Quadruple 2-Input OR Gate - SOIC-14
OR e3 74AHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 1.73mm 8mA 8mA 5.5V
OR Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHCT32
7.9ns@ 5V,50pF 2 4 4.5V 5.5V 8mA OR Gate AHCT 8mA SO-14 , 1.45mm
QUAD 2 Input OR Gate, 4.5 to 5.5 V, RoHS
Diodes Inc SCT
OR Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14
QUADRUPLE 2-INPUT OR GATES | IC GATE OR 4CH 2-INP 14SO
74AHCT QUAD 2-INPUT OR GATE SO14
OR Gate 4-Element 2-IN CMOS 14-Pin SO T/R
20uA 4.5V~5.5V 4 7.9ns@5V,50pF ORGate SOP-14 Gates ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated