Diodes Inc. 74AHC1GU04SE-7

74AHC Series 5.5 V Surface Mount Unbuffer Single Inverter Gate - SOT-353
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1GU04SE-7.

IHS

Datasheet8 pages15 years ago

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
-3.79%

CAD Models

Download Diodes Inc. 74AHC1GU04SE-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.034
$ 0.034
Stock
864,966
2,886,699
2,886,699
Authorized Distributors
6
4
4
Case/Package
TSSOP
SC
SC
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
9 ns
12 ns
12 ns
Low Level Output Current
6 mA
8 mA
8 mA
High Level Output Current
-6 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AHC1G04SE-7
74AHC Series 5 V High Speed Si-Gate CMOS Inverter Buffer Surface Mount - SOT-353
Diodes Inc.74AHC1G14SE-7
74AHC1G14 e3 74AHC Tape & Reel (TR) logic gate circuit 10.6ns @ 5V 50pF 1mm 8mA 8mA 2.2V-3.85V
Diodes Inc.74LVC1G14SE-7
Single Schmitt-Trigger Inverter SOT-353 | Diodes Inc 74LVC1G14SE-7

Descriptions

Descriptions of Diodes Inc. 74AHC1GU04SE-7 provided by its distributors.

74AHC Series 5.5 V Surface Mount Unbuffer Single Inverter Gate - SOT-353
Inverter 1-Element CMOS 5-Pin SOT-353 T/R / IC GATE INVERTER SGL SOT353
74AHC1GU04 e3 74AHC Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 1mm 6mA 6mA 1.7V-4.4V
Unbuffered Single Inverter Gate SOT-353
Inverter, Single, 1 Input, 5 Pins, SOT-353, 74AHC1GU04
LOGIC, INVERTER GATE, SINGLE, SOT353; Logic Type:Inverter; Output Current:6mA; No. of Inputs:1; Supply Voltage Range:2V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-40°C to +150°C; Logic Function Number:741G04; Output Type:Pushpull

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AHC1GU04SE7