Diodes Inc. 74AHC1G86W5-7

XOR 74AHC1G86 e3 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.3mm 8mA 8mA 1.5V-3.85V
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC1G86W5-7.

Newark

Datasheet8 pages15 years ago

Diodes Inc SCT

Farnell

Inventory History

3 month trend:
-84.30%

CAD Models

Download Diodes Inc. 74AHC1G86W5-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.74AHC1G32W5-7
74AHC Series 5 V Surface Mount Single 2-Input OR Gate - SOT-25
Diodes Inc.74AHC1G00W5-7
Single 2-Input Positive NAND Gate SOT-25 | Diodes Inc 74AHC1G00W5-7
Diodes Inc.74AHC1G08W5-7
74AHC Series 5 V High Speed Si-Gate CMOS 2-Input AND Gate Surface Mount - SOT-25

Descriptions

Descriptions of Diodes Inc. 74AHC1G86W5-7 provided by its distributors.

XOR 74AHC1G86 e3 74AHC logic gate circuit 8.8ns @ 5V 50pF 1.3mm 8mA 8mA 1.5V-3.85V
8.8ns@ 5V,50pF 1 2 1 1 2V 5.5V 8mA XOR AHC 8mA SOT-23 3mm*1.6mm*1.1mm
XOR Gate 1Element 2IN CMOS 5Pin SOT25 | Diodes Inc 74AHC1G86W5-7
74AHC Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate -SOT-25
XOR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
Logic, Xor, Single, 2 Ip, Sot25; Logic Family / Base Number:74Ahc1G86; Logic Type:xor; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:sot-25; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated