Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC00QDRQ1

Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
$ 0.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00QDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet9 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.63%

CAD Models

Download Texas Instruments SN74AHC00QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.17
$ 0.17
Stock
199,450,234
695,968
695,968
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00QDRQ1.

Related Parts

9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate VHC 8mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
MC74VHC00 Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Diodes Inc.74AHC00S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
Lead Free NAND Gate Surface Mount RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 5.5V 8mA 8mA
Texas InstrumentsSN74AHCT00QDRG4Q1
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
Texas InstrumentsSN74AHCT132D
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AHC00QDRQ1 provided by its distributors.

Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
IC GATE NAND 4CH 2-INP 14SOIC / NAND Gate IC 4 Channel 14-SOIC
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC T/R
AHC/VHC/H/U/V SERIES QUAD 2-INPUT NAND GATE PDSO14
NAND 74AHC00 EAR99 Automotive AEC-Q100 74AHC logic gate circuit 7.5ns @ 5V 50pF 1.75mm 8mA 8mA 5.5V
7.5ns@ 5V,50pF Push-pull type 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.