Diodes Inc. 2N7002TQ-7-F

Transistor Mosfet N-ch 60V 0.115A 3-PIN SOT-23 T/r
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002TQ-7-F.

IHS

Datasheet5 pages6 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+7.66%

CAD Models

Download Diodes Inc. 2N7002TQ-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.057
$ 0.057
Stock
493,269
179,392,268
179,392,268
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-523
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
13.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.2N7002T-7-F
N-Channel 60 V 7.5 Ohm Enhancement Mode Transistor SOT-523
onsemi2N7002T
N-Channel MOSFET, Enhancement Mode, 60V, 115mA, 2Ω
Diodes Inc.DMN601TK-7
N-Channel 60 V 0.3 A 2 O Surface Mount Mosfet - SOT-523
Diodes Inc.DMN5L06TK-7
Single N-Channel 50 V 3 Ohm 150 mW Silicon Surface Mount Mosfet - SOT-523

Descriptions

Descriptions of Diodes Inc. 2N7002TQ-7-F provided by its distributors.

Transistor MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
150mW(Ta) 20V 2V@ 250¦ÌA 1N 60V 13.5¦¸@ 500mA,10V 115mA 50pF@25V SOT-523 1.6mm
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N-CHANNEL ENHANCEMENT MODE MOSFET, 20±V VGS
Diodes Inc SCT
Transistor Polarity:n Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:115Ma; On Resistance Rds(On):2Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:5V; Threshold Voltage Vgs:2V; No. Of Pins:3Pins Rohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002TQ-7-F.
  • 2N7002TQ7F