
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | 2DD1766R-13 | 0 | 5 | Cut Tape | 10h | |||||||
| Farnell | 2DD1766R-13 | 0 | 5 | Cut Tape | 9h | |||||||
| Component Stockers USA | 2DD1766R-13 | 304 | >1wk | |||||||||
| Win Source | WS-2DD1766R-13 | 12,500 | 3 | 23h | ||||||||
| Aztech | 2DD1766R-13 | 9,575 | 3d |
Download datasheets and manufacturer documentation for Diodes Inc. 2DD1766R-13.
Download Diodes Inc. 2DD1766R-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Diodes Inc. 2DD1766R-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 2DD1766R-13.