Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. 2DD2679-13

DIODES INC. 2DD2679-13 Bipolar (BJT) Single Transistor, NPN, 30 V, 240 MHz, 900 mW, 1.5 A, 270 hFE
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DD2679-13.

Newark

Datasheet4 pages17 years ago

TME

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-73.33%

CAD Models

Download Diodes Inc. 2DD2679-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.2DD1621T-13
2DD16 Series NPN 1 W 25 V 2 A Surface Mount Epitaxial Transistor - SOT-89
Power Bipolar Transistor, 2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Diodes Inc.2DD1766P-13
Small Signal Bipolar Transistor, 0.002A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.2DD1766R-13
Trans GP BJT NPN 32V 2A 1000mW 4-Pin(3+Tab) SOT-89 T/R / TRANS NPN 32V 2A SOT89-3
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 100 @ 100mA 2V 100nA ICBO 500mW 150MHz
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 160 @ 500mA 2V 1.5A 1W 120MHz

Descriptions

Descriptions of Diodes Inc. 2DD2679-13 provided by its distributors.

DIODES INC. 2DD2679-13 Bipolar (BJT) Single Transistor, NPN, 30 V, 240 MHz, 900 mW, 1.5 A, 270 hFE
TRANS NPN 30V 2A SOT89-3 / Trans GP BJT NPN 30V 2A 2000mW 4-Pin(3+Tab) SOT-89 T/R
2DD2679 Series 30 V 2 A Low VCE(SAT) NPN Surface Mount Transistor - SOT-89-3
Small Signal Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
DiodesZetex NPNTransistor, SOT-89encapsulation, SMD mount, Maximum DC collector current2 A, maximum collector-emission voltage30 V
Transistor, Npn, 30V, 1.5A, 900Mw, Sot-89; Transistor Polarity:Npn; Collector Emitter Voltage Max:30V; Continuous Collector Current:1.5A; Power Dissipation:900Mw; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Diodes Inc. 2DD2679-13
TRANSISTOR, NPN, SOT89, 0.9W; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 30V; Transition Frequency ft: 240MHz; Power Dissipation Pd: 900mW; DC Collector Current: 1.5A; DC Current Gain hFE: 270hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Collector Emitter Saturation Voltage Vce(on): 370mV; Current Ic Continuous a Max: 1.5A; Gain Bandwidth ft Typ: 240MHz; Hfe Min: 270; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Low Saturation (BISS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated