Diodes Inc. 2DA1774S-7-F

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 270 @ 1mA 6V 100nA ICBO 150mW 140MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DA1774S-7-F.

IHS

Datasheet6 pages4 years ago

Diodes Inc SCT

iiiC

DigiKey

CAD Models

Download Diodes Inc. 2DA1774S-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
Stock
381,535
15,087
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-523
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-500 mV
-
hFE Min
270
270
Power Dissipation
150 mW
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-15
LTD Date2021-03-15

Related Parts

Diodes Inc.2DA1774R-7-F
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Diodes Inc.2DA1774Q-7-F
Single Bipolar Transistor, PNP, 50 V, 150 mA, 150 mW, SOT-523, 3 Pins, Surface Mount
Diodes Inc.2DA1774Q-7
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFJY4002R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFJY4013R
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-523F
onsemiFJY4012R
Bipolar (BJT) Single Transistor, PNP, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount

Descriptions

Descriptions of Diodes Inc. 2DA1774S-7-F provided by its distributors.

Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 270 @ 1mA 6V 100nA ICBO 150mW 140MHz
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans GP BJT PNP 50V 0.15A 150mW 3-Pin SOT-523 T/R
PNP, 50V, 0.15A, SOT523,140MHz
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DA1774S7F