Diodes Inc. 2DA1774R-7-F

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2DA1774R-7-F.

IHS

Datasheet6 pages4 years ago

Future Electronics

Diodes Inc SCT

iiiC

DigiKey

Inventory History

3 month trend:
-19.74%

CAD Models

Download Diodes Inc. 2DA1774R-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.156
Stock
1,008,455
36,318
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-523
SOT-523
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
150 mA
150 mA
Transition Frequency
140 MHz
140 MHz
Collector Emitter Saturation Voltage
-500 mV
-
hFE Min
180
180
Power Dissipation
150 mW
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.2DA1774Q-7-F
Single Bipolar Transistor, PNP, 50 V, 150 mA, 150 mW, SOT-523, 3 Pins, Surface Mount
Diodes Inc.2DA1774S-7-F
Tape & Reel (TR) Surface Mount PNP Single Bipolar (BJT) Transistor 270 @ 1mA 6V 100nA ICBO 150mW 140MHz
Diodes Inc.2DA1774Q-7
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFJY4002R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
onsemiFJY4013R
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 200MHz 200mW Surface Mount SOT-523F
onsemiFJY4012R
Bipolar (BJT) Single Transistor, PNP, 40 V, 100 mA, 200 mW, SOT-523, Surface Mount

Descriptions

Descriptions of Diodes Inc. 2DA1774R-7-F provided by its distributors.

Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Trans, Pnp, 50V, 0.15A, 150Deg C, 0.15W Rohs Compliant: Yes |Diodes Inc. 2DA1774R-7-F
Trans GP BJT PNP 50V 0.15A 150mW 3-Pin SOT-523 T/R
500mV@ 5mA,50mA PNP 150mW 6V 100nA 60V 50V 150mA SOT-523 1.6mm*800¦Ìm*750¦Ìm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2DA1774R7F