Diodes Inc. 1N5819HW1-7-F

1N5819HW1 Series Single 40 V 30 A Surface Mount Schottky Rectifier - SOD-123F
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5819HW1-7-F.

IHS

Datasheet5 pages10 years ago

Upverter

Inventory History

3 month trend:
-48.85%

CAD Models

Download Diodes Inc. 1N5819HW1-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-11-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

onsemiES1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
onsemiES1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
onsemiES1B
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA
Diodes Inc.SBR1A20T5-7
Rectifier Diode Super Barrier Rectifier 20V 1A 15ns 2-Pin SOD-523 T/R

Descriptions

Descriptions of Diodes Inc. 1N5819HW1-7-F provided by its distributors.

1N5819HW1 Series Single 40 V 30 A Surface Mount Schottky Rectifier - SOD-123F
Schottky Diode Single VR=40V Io=1A VF=360mV SOD123F
DIODE, SUPER BARRIER RECTIFIER, 40V, 1A, MSL 1, LOW FORWARD VOLTAGE, SOD123F
SCHOTTKY RECTIFIER, SINGLE, 40V, SOD123F; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123F; No. of Pins: 2Pins; Forward Voltage VF Max: 510mV; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated