onsemi ES1D

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES1D.

IHS

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-8.94%

CAD Models

Download onsemi ES1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
$ 0.127
Stock
19,698,109
346,902
Authorized Distributors
6
4
Mount
Surface Mount
-
Case/Package
SMA
SMA
Forward Voltage
920 mV
920 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
15 ns
15 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiES1A
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
onsemiES1B
onsemi Rectifier diode Diodes, 1A, 100V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiES1C
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of onsemi ES1D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
FAIRCHILD 1A, 200V ULTRA FAST RECTIFIER DIODE
Rectifier Diodes & Bridges; ES1D; ON SEMICONDUCTOR; 5 µA; 1 A; 2; 30 A
DIODE, FAST, 1A, 200V, SMD, DO-214; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:920mV; Reverse Recovery Time trr Max:15ns; Forward Surge Current Ifsm Max:30A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:30A; Forward Voltage:920mV; Junction Temperature Tj Max:150°C; Package / Case:DO-214; Reverse Recovery Time trr Typ:15ns; Termination Type:SMD
Reverse Repetitive Voltage Max. (Vrrm) V = 200 / Forward Current (If) A = 1 / Forward Voltage (Vf) mV = 920 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 15 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1D.
  • ES1D..