onsemi ES1A

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ES1A.

IHS

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago

JRH Electronics

Upverter

onsemi

Newark

Inventory History

3 month trend:
+2.84%

CAD Models

Download onsemi ES1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.08
$ 0.08
Stock
2,204,808
9,173,624
9,173,624
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
920 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
50 V
50 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
15 ns
3 µs
3 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiES1B
onsemi Rectifier diode Diodes, 1A, 100V, surface mount, DO-214AC (SMA)encapsulation, 2needle
onsemiES1D
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
onsemiES1C
Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Diodes Inc.ES1A-13-F
Diode Ultra Fast Recovery Rectifier 50V 1A 2-Pin SMA T/R
Diodes Inc.ES1B-13-F
ES1B Series 100 V 1 A Surface Mount Super-Fast Rectifier - DO-214AC

Descriptions

Descriptions of onsemi ES1A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AC
onsemi Rectifier Diode, 1A, 50V, SMD, DO-214AC (SMA), 2-Pin
In a Pack of 100, ON Semi 50V 1A, Silicon Junction Diode, 2-Pin DO-214AC ES1A
ES1A Series 50 V 1 A Surface Mount Fast Rectifier - DO-214AC
DIODES, RECTIFIERS - SINGLE; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 920mV; Reverse Recovery Time trr Max: 15ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES1A.