Diodes Inc. 1N5819-T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N5819-T.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages9 years ago

Newark

Upverter

Mouser

TME

Inventory History

3 month trend:
-26.56%

CAD Models

Download Diodes Inc. 1N5819-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.145
$ 0.149
$ 0.149
Stock
1,327,785
1,656,096
1,656,096
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
Axial
Axial
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
110 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Vishay1N5819TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL
Diodes Inc.1N5819-B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
STMicroelectronicsBAT48
DIODE, SCHOTTKY BARRIER, FAST, VR 40V, IF 350MA, PKG DO-35,VF 0.75V, CJ 20PF, TJ +125C
VishaySD101C-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, DO-35
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
Diodes Inc.1N5819-T
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Diodes Inc.6A2-T
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. 1N5819-T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-41
Rectifier Diode Schottky 40V 1A 2-Pin DO-41 T/R / DIODE SCHOTTKY 40V 1A DO41
1N5819 Series 40 V 1 A Through Hole Schottky Barrier Rectifier - DO-41
Schottky Rectifier, 40 V, 1 A, Single, DO-41 (DO-204AL), 2 Pins, 900 mV
DIODE, SCHOTTKY, 40V, 1A, DO-41; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:900mV; Forward Surge Current Ifsm Max:25A; Operating Temperature Range:-65°C to +125°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5819 T
  • 1N5819-T.
  • 1N5819T