Diodes Inc. 1N4448WSFQ-7

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4448WSFQ-7.

IHS

Datasheet4 pages14 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-3.13%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.05
Stock
1,013,816
960,513
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD-323-2
Forward Voltage
720 mV
720 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
250 mA
250 mA
Max Reverse Leakage Current
-
-
Reverse Recovery Time
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2011-08-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
Diodes Inc.1N4148W-7-F
Small Signal Diode, Single, 100 V, 300 Ma, 1.25 V, 4 Ns, 2 A Rohs Compliant: Yes
Diodes Inc.BAW56-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
LL4148 Series 100 V 150 mA Small Signal Fast Switching Diode - MiniMELF SOD-80
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA
DIODE GEN PURP 35V 300MA SOD80 / Diode Standard 35 V 300mA Surface Mount SOD-80 MiniMELF

Descriptions

Descriptions of Diodes Inc. 1N4448WSFQ-7 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
Ss Diode, 75V, 0.5A, Sod-323F, Single Rohs Compliant: Yes |Diodes Inc. 1N4448WSFQ-7
Diodes - General Purpose, Power, Switching 100V Switching Diode 4.0ns 25nA 4pF
Diode Small Signal Switching 75V 0.5A 2-Pin SOD-323F T/R Automotive AEC-Q101

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448WSFQ7