Diodes Inc. 1N4148W-7

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
$ 0.034
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148W-7.

IHS

Datasheet3 pages20 years ago

DigiKey

Jameco

Sierra IC

CAD Models

Download Diodes Inc. 1N4148W-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.04
$ 0.04
Stock
755,005
45,936,610
45,936,610
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diodes Inc.1N4448W-13-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-123 T/R
onsemiFDLL4151
Diode Ultra Fast Recovery Rectifier 75V 0.2A 2-Pin LL-34 T/R
onsemiLL4148
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiFDLL4148
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Diodes Inc.MMBD914-13-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. 1N4148W-7 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon
SURFACE MOUNT FAST SWITCHING DIODE | DIODE GEN PURP 100V 300MA SOD123
1N4148W-7,SMALL SIGNAL DIODE S WITCHING SOD-123 350MW 75V 3K
DIODE SWITCHING 100V 0.15A 2-PIN SOD-123
DIODE SWITCH 100V 400MW SOD-123 SMD
SMALL SIGNAL DIODE SOD123F 100V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148W7