Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDLL4151

Diode Ultra Fast Recovery Rectifier 75V 0.2A 2-Pin LL-34 T/R
$ 0.025
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDLL4151.

Upverter

Technical Drawing1 page7 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-03-27
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

onsemiLL4148
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
onsemiFDLL4148
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC
Diodes Inc.1N4448W-13-F
Rectifier Diode Small Signal Switching 75V 0.5A 4ns 2-Pin SOD-123 T/R
Diodes Inc.1N4148W-7
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of onsemi FDLL4151 provided by its distributors.

Diode Ultra Fast Recovery Rectifier 75V 0.2A 2-Pin LL-34 T/R
Tape & Reel (TR) Surface Mount Standard Single Diode Standard 4pF @ 0V 1MHz 200mA 500mW 4ns
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon
Diode; Diode Type:Small Signal; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:75V; Forward Voltage Max, VF:1V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd