Diodes Inc. 1.5KE8V2A-T

Diode TVS Single Uni-Dir 7.02V 1.5KW 2-Pin DO-201 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE8V2A-T.

IHS

Datasheet5 pages3 years ago

Diodes Inc SCT

CAD Models

Download Diodes Inc. 1.5KE8V2A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.473
Stock
1,000
39,299
39,299
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.2 V
7.51 V
7.51 V
Clamping Voltage
12.1 V
11.3 V
11.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
124 A
14.6 A
14.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

125.6A 200Ã×A 12.1V 7.79V 7.02V 8.61V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB
BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
125.6A 200¦ÌA 12.1V 7.79V 7.02V 8.61V Unidirectional DO-201AE TVS ROHS
Littelfuse1.5KE8.2A
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 7.79V 125.6A 5.3mm 1.5kW
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Diodes Inc. 1.5KE8V2A-T provided by its distributors.

Diode TVS Single Uni-Dir 7.02V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TVS DIODE 7.02V 12.1V DO201 / 1500W TRANSIENT VOLTAGE SUPPRESSOR
TVS DIODE 7.02VWM 12.1VC DO201

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated