Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MRF89XAM9A-I/RM

MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
$ 8.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MRF89XAM9A-I/RM.

Microchip

Datasheet36 pages13 years ago
Datasheet139 pages7 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.86%

CAD Models

Download Microchip MRF89XAM9A-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.973
$ 9.396
Stock
137,389
136,903
Authorized Distributors
5
6
Case/Package
Module
Module
Number of Pins
-
12
Frequency
928 MHz
-
Data Rate
200 kbps
200 kbps
Interface
SPI
SPI
Current - Receiving
3 mA
3 mA
Current - Transmitting
25 mA
25 mA
Sensitivity (dBm)
-111 dBm
-
Min Supply Voltage
2.1 V
2.1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-07-06
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Introduction Date2011-07-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
RF TXRX MODULE BT TRACE ANT SMD "Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Trace Surface Mount"
SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna

Descriptions

Descriptions of Microchip MRF89XAM9A-I/RM provided by its distributors.

MODULE 915MHZ SUB-GHZ TRANSCEIVER MODULE | Microchip Technology Inc. MRF89XAM9A-I/RM
MRF89XAM9A Low Power 915 MHz Transceiver For PICtail/PICtail Plus Daughter Board
RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD Module Tray
10dBm 16mA~25mA currency ISM < 1GHz 3mA FSK,OOK 902MHz 3.6V 928MHz 200Kbps SPI 25mA 111dBm 2.1V SMD SMD mount 27.9mm*17.8mm*1.91mm
RADIO MOD, TXRX, MRF89XA, PCB ANT; RF Modulation:FSK, OOK; Data Rate Max:200Kbps; Frequency Max:928MHz; Sensitivity dBm:-111dBm; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Transmit Power:-; Module Interface:4 Wire

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MRF89XAM9A-I/RM.
  • MRF89XAM9A-IRM