Digi International XB2B-WFUS-001

XBee Wi-Fi (S6B) 2.4 Ghz 1 Mbps Surface Mount w/ U.FL Antenna
$ 45.6
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB2B-WFUS-001.

Newark

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Digi International XB2B-WFUS-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Digi InternationalXB2B-WFPS-001
XBee Wi-Fi (S6B) 2.4 Ghz 1 Mbps Surface Mount w/ PCB Antenna
Digi InternationalXB2B-WFRS-001
XBee Wi-Fi Embedded Modules 2400MHz 72000Kbps 37-Pin SMD
SmartConnect IoT Module, 72.2Mbps, IEEE 802.11b/g/n, 2.412GHz to 2.484GHz, U.FL Connector
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
2.4 GHz 72.2 Mbps 8 Mb Flash Certified 802.11 b/g/n IoT Module w/PCB Antenna
Silicon LabWT12-A-AI3
Bluetooth v2.0 + EDR SMART SOC Class II 2.1781Mbps 31-Pin SMD T/R

Descriptions

Descriptions of Digi International XB2B-WFUS-001 provided by its distributors.

XBee Wi-Fi (S6B) 2.4 Ghz 1 Mbps Surface Mount w/ U.FL Antenna
Wi-Fi Embedded RF Module, 72Mbps, IEEE 802.11b/g/n, 2.4GHz
Module 802.11b/g/n 2.4GHz 72000Kbps SMD Module
Mod, Xbee 2.4Ghz Smt Wifi, U.fl Conn; Module Applications:Rf Communications, Wireless Connectivity Wifi; Mcu Supported Families:-; Wireless Protocol:Ieee 802.11B/G/N; Data Rate:72Mbps; Module Interface:Spi, Uart; Supply Voltage Rohs Compliant: Yes |Digi International XB2B-WFUS-001

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH