Digi International XB24CZ7RIS-004

Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004
$ 29.33
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB24CZ7RIS-004.

IHS

Datasheet3 pages5 years ago

element14 APAC

Future Electronics

CAD Models

Download Digi International XB24CZ7RIS-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Silicon LabBLE112-A-V1
Bluegiga BLE112 Class 2 Bluetooth Smart Module, BLE 4.0 Single Mode with UFL Antenna
SmartConnect ATSAMR21G18-MR210UA module - SmartConnect ATSAMR21G18-MR210UA module
Silicon LabWF111-A-V1
Bluegiga WF111 Wi-Fi Module for Linux and Android Devices 802.11 b/g/n MAC/PHY with Internal Antenna
2.4 GHz 2 Mbps 3.6 dBm 802.15.4/ZigBee Module (33 × 20 mm)
ZigBit 2.4GHz Single chip Wireless Module | RF TXRX MODULE 802.15.4 CHIP ANT
Silicon LabBLE121LR-A-M256K
Long Range Bluetooth Smart Module, 256K Flash, Integrated Antenna, Integrated Software Stack

Descriptions

Descriptions of Digi International XB24CZ7RIS-004 provided by its distributors.

Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004
XBee® ZB SMT 2.5 GHz 250 kbps 1200 m RF Module w/ RF Pad Antenna
ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART
ZigBee SOC 2400MHz 1000Kbps SMD
ZIGBEE MOD, XBEE ZB, SMT, RF PAD ANT; Module Applications: Wireless Connectivity; MCU Supported Families: EM357; Wireless Protocol: IEEE 802.15.4; Data Rate: 1Mbps; Module Interface: SPI, UART; Supply Voltage Min: 2.1V; Supply

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24-CZ7RIS-004
  • XB24CZ7RIS004