Microchip ATSAMR21G18-MR210UA

SmartConnect ATSAMR21G18-MR210UA module - SmartConnect ATSAMR21G18-MR210UA module
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATSAMR21G18-MR210UA.

Farnell

Datasheet0 pages0 years ago

Geoflip

CAD Models

Download Microchip ATSAMR21G18-MR210UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

ZIGBIT® Series 802.15.4/ZigBee 2.4 GHz 2 Mbps 3.5 dBm ZIGBIT Wireless Module
Digi InternationalXB24CZ7RIS-004
Xbee Zb S2C, Smt(Rf Pad Antenna) |Digi International XB24CZ7RIS-004
MicrochipRN52-I/RM
Bluetooth Bluetooth v3.0, Class 2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Silicon LabBGM113A256V2R
93dBm 50m 2.4GHz 3.8V 2.4835GHz 1Mbps SPI,UART 2.4V SMD-36P SMD mount 15.73mm*9.15mm*1.9mm
Bluetooth 1.9V to 5.5V 1Mbps 35-Pin SMD T/R

Descriptions

Descriptions of Microchip ATSAMR21G18-MR210UA provided by its distributors.

SmartConnect ATSAMR21G18-MR210UA module - SmartConnect ATSAMR21G18-MR210UA module
256 kB Flash 48 MHz ARM Microcontroller Smart Connect Module w/ No Antenna
802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin SMD Module Tray
TRANSCEIVER, 2.4GHZ, ZIGBEE, 802.15.4
ATSAMR21G18A MCU+24GHz Transc Module
RS APAC
MOD WIRELESS ATSAMR21G18-MR210UA
TRANSCEIVER, 2.4GHZ, ZIGBEE, 802.15.4; RF Modulation: -; Data Rate Max: -; Frequency Max: 2.4GHz; Sensitivity dBm: -98dBm; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; Module Interface: I2C, SPI, UART, USB; Supply Curren

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATSAMR21G18MR210UA