Dialight 800-1030-0332-504

Panel Mount Indicator Green Led 0.49" Press-to-test Relampable 800 Series
$ 64.156
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 800-1030-0332-504.

IHS

Datasheet1 page28 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+399%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightWP1043SGD
Single Color LED, Super Bright Green, Diffused Green, 5.58mm
Single Color LED, Green, 7.14mm
Single Color LED Array, Ultra Super Green, Diffused Green, T-3/4, 2mm
Panel Mount Indicator Lamps INCAND DATALITE
Single Color LED, Green, 7.14mm
INDICATOR PANEL MOUNT INCANDESCENT MNT-SZ 0.469" WASHER & NUT GREEN SOLDER

Descriptions

Descriptions of Dialight 800-1030-0332-504 provided by its distributors.

PANEL MOUNT INDICATOR GREEN LED 0.49" PRESS-TO-TEST RELAMPABLE 800 SERIES
Single Color LED, Green, T-1 3/4
Complete Assemblies For Panel Mount Indicator Lamps Press To Test Ind
Press To Test Ind. Rohs Compliant: Yes |Dialight 800-1030-0332-504
800 Series Subminiature Incandescent Press to Test Indicator
Flat Press-to-Test Panel Mount Indicators
DIAL PRESS TO TEST IND;28-MOQ / CAT 7
LAMP, INDICATOR, INCANDESCENT, T-1 3/4, GREEN; Lamp Base Type: Midget Flange; Mounting Hole Dia: 11.9mm; Current Rating: -; Supply Voltage: 28V; Lens Shape: -; Product Range: -; Bulb Size: T-1 3/4 (5mm); Colour: Green

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80010300332504