Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP1043SGD

Single Color LED, Super Bright Green, Diffused Green, 5.58mm
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1043SGD.

IHS

Datasheet5 pages7 years ago
Datasheet6 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
-67.04%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP2773GD
Single Color LED, Green, Diffused, 3.9mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
Single Color LED Array, Green, Diffused, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1, 3.175mm

Descriptions

Descriptions of Kingbright WP1043SGD provided by its distributors.

Single Color LED, Super Bright Green, Diffused Green, 5.58mm
LED Light Bar Uni-Color Green 565nm 2-Pin Chip LED Bulk
Green 6.15 x 3.65 mm 100° 568 nm 10 mcd 2.5 V Diffused Single Chip LED Light Bar
Green LED, 568nm, 100°, 2.2V, 20mA, Flat Top, Rectangular, Diffused, TH, 6.15mm × 3.65mm × 6.8mm
LED Bars & Arrays Green 568nm 10mcd Diffused Light Bar
LED LIGHT BAR SGL 3.65X6.15MM GN

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG