Dialight 507-3914-1472-600

Single Color LED, Green, 7.14mm
$ 4.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 507-3914-1472-600.

IHS

Datasheet1 page27 years ago

element14

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 507-3914-1472-600 provided by its distributors.

Single Color LED, Green, 7.14mm
INCAND. DATALITE | Dialight 507-3914-1472-600
Incandescent Panel Mount Indicators
PANEL INDICATOR INCAND 14V GREEN
LAMP, IND, INCAND, 8.38MM, GREEN; Bulb S; LAMP, IND, INCAND, 8.38MM, GREEN; Bulb Size:8.38mm; Lamp Base Type:Wire Leaded; Supply Voltage:14V; Current Rating:80mA; Color:Green; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
Lamp, Indicator, Incandescent, 8.38Mm, Green; Lamp Base Type:Wire Leaded; Mounting Hole Dia:7.14Mm; Current Rating:80Ma; Supply Voltage:14V; Lens Shape:-; Product Range:-; Bulb Size:8.38Mm; Colour:Green; Luminous Intensity:300Mcd Rohs Compliant: Yes |Dialight 507-3914-1472-600

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50739141472600