Dialight 657-2704-303F

Single Color LED, Yellow, Diffused White, 16.5mm
$ 12.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2704-303F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow Automotive 2-Pin
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 657-2704-303F provided by its distributors.

Single Color LED, Yellow, Diffused White, 16.5mm
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE YELLOW LED LEADWIRES TERM 24VDC
LED Panel Mt. Indicators Yellow 90fL 24V Dome RoHS Compliant: Yes
LED PNL IND YLW DIFF 16.50MM LDS
LED 17.46MM YELLOW DIFF PNL MNT
Panel Mount Indicator-Watertight and resistant to shock and vibration ,11/16” Mounting Hole,IP67 / NEMA 4X,DOME,YELLOW WHITE DIFFUSED,24V
17.46MM WT PMI DOM Y 24V WHT D
INDICATOR, LED PANEL MNT, YELLOW, 24V; Mounting Hole Dia:17.463mm; LED Color:Yellow; Forward Current If:19mA; Forward Voltage:24V; Luminous Intensity:500foot lambert; Lens Color:White Diffused; Lens Style:Dome

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572704303F