Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 657-1704-103F

LED Panel Mount Indicator Uni-Color Yellow Automotive 2-Pin
$ 12.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1704-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-18.15%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow Automotive 2-Pin
Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 657-1704-103F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow Automotive 2-Pin
657 Series Yellow Ø 16.5 mm Tinted Diffused 24 V Panel Mount Flat LED Indicator
PANEL MOUNT INDICATOR, LED, 17.463MM, YELLOW, 24V; LED Color: Yellow; Operating Voltage: 24VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 20mA; Luminous Intensity: 350foot lambert; IP / NEMA Rating: IP
657-1704-103F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, YELLOW TINTED DIFFUSED, 24V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571704103F