Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 608-2132-240

Indicator, LED; Red; 60; 8 mm; 15 mA; Panel Mount; Solder; Polycarbonate

$ 2.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-2132-240.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.31
$ 3.31
Stock
2,081
493
Authorized Distributors
0
2
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
60 mcd
60 mcd
Lens Style
-
Dome, Flat, Round
Forward Voltage
24 V
24 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-11-04
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
CBI, 2, RED, 3mm, 2V; LED Color:2 Red; H; Height:9.65mm; Width:4.32mm; Forward Current If:20mA;
Dialight550-0407F
550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Dialight550-0405F
550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Dialight550-0404F
550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 608-2132-240 provided by its distributors.

Indicator, LED; Red; 60; 8 mm; 15 mA; Panel Mount; Solder; Polycarbonate
Single Color LED, Red, 11.43mm
LED Panel Mount Indicators 8MM RED LED PMI
LED PMI 8MM RED 24V SNAP-FIT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6082132240