Dialight 598-8140-102F

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) Strip
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8140-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

X-ON

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.67%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) T/R
LED; 0805 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
KingbrightAPT2012SYCK
APT2012SYCK YELLOW LED, 590 NM 2012 (0805) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R
APHCM2012SYCK-F01 YELLOW LED, 590 NM 2012(0805)CLEAR, RECTANGLE LENS SMD PACKAGE
YELLOW LED, 590 NM 0805 CLEAR, RECTANGLE LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 598-8140-102F provided by its distributors.

LED Uni-Color Yellow 2-Pin Chip 0805(2012Metric) Strip
LED; 0805 SMT LED, YELLOW, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE
Single Color LED, Yellow, Water Clear, 1.2mm
598 Series Yellow 2 x 1.25 x 0.7 mm 140° Water Clear 130 mcd 2 V LED SMT
Standard LEDs - SMD Yellow Water Clr 160mcd 595nm
Led, Yellow, 1.25Mm X 1.4Mm, 130Mcd, 595Nm; Led Color:Amarillo; Tamaño De Bulbo:1.25Mm X 1.4Mm; Longitud De Onda Típ.:595Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:130Mcd; Led, Montaje:Smd; Color:Yellow |Dialight 5988140102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988140102F