Dialight 597-6301-602F

Single Color LED, Green, Water Clear
$ 1.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-6301-602F.

IHS

Datasheet1 page7 years ago

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

KingbrightAPTL3216ZGC
APTL3216ZGC Green LED; 525 nm 3216 (1206); Round Lens SMD package
KingbrightAPTD3216ZGC
APTD3216ZGC Green LED; 525 nm 3216 (1206) Clear; Dome Lens SMD package
LED Uni-Color Yellow Green 574nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTL3216CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
597-3311-407F, 597 SERIES GREEN LED, 567 NM 3216 (1206), ROUND LENS SMD PACKAGE
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Dialight 597-6301-602F provided by its distributors.

Single Color LED, Green, Water Clear
SMD 1206 REV MT GRN SMPL STRIP | Dialight 597-6301-602F
LED, GREEN, 1.8MM, 710MCD, 525NM
Standard LEDs - SMD Green 530nm 112mcd 20mA
LED, GREEN, 1.8MM, 710MCD, 525NM; Bulb Size:1.8mm; LED Color:Green; Luminous Intensity:710mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:3.8V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:525nm; MSL:-
Led, Green, 1.8Mm, 710Mcd, 525Nm; Led Color:Verde; Tamaño De Bulbo:1.8Mm; Longitud De Onda Típ.:525Nm; Tensión Directa:3.8V; Corriente Directa If:20Ma; Intensidad Luminosa:710Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 597-6301-602F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5976301602F