Dialight 598-8281-107F

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8281-107F.

Newark

Datasheet2 pages8 years ago
Datasheet16 pages13 years ago
Datasheet2 pages21 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+416%

CAD Models

Download Dialight 598-8281-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KingbrightAPT3216ZGC
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
KingbrightAPTR3216ZGC
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
KingbrightAPTD3216CGCK
APTD3216CGCK GREEN LED, 570 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE

Descriptions

Descriptions of Dialight 598-8281-107F provided by its distributors.

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
598 Series Green 1206 3.2 x 1.6 x 0.7 mm 140° Water Clear 300 mcd 3.2 V LED SMT
LED Uni-Color Green 2-Pin Chip 1206(3216Metric) T/R
1206 SMT LED, GREEN, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
LED, 1206, GREEN, 300MCD, 523NM; LED Color:Green; Luminous Intensity:300mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:523nm ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Green / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 300 / Series = 598 / Peak Wavelength nm = 523 / Bulb Package = 1206 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 3.2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8281107F
  • 5988281107F