Dialight 597-3111-402F

LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) Strip
$ 0.354
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3111-402F.

IHS

Datasheet1 page21 years ago

Master Electronics

Newark

CAD Models

Download Dialight 597-3111-402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.47
Stock
490
16,670
Authorized Distributors
1
3
Illumination Color
-
Red
Lens Color
Colorless
Clear, Colorless
Case/Package
SMD/SMT
1206
Number of Pins
2
2
Luminous Intensity
33.6 mcd
33.6 mcd
Lens Style
Clear
Clear
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
70 °
70 °
Dominant Wavelength
647 nm
647 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-06-01

Related Parts

Single Color LED, High Intensity Red, Clear, 2.4mm
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, Yellow, Colorless Clear, 2.4mm
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
Single Color LED, Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Dialight 597-3111-402F provided by its distributors.

LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) Strip
SMD LED 1206 R SAMPLE STRIP | Dialight 597-3111-402F
Single Color LED, Red, Water Clear, 2mm
Standard LEDs - SMD RED DIFFUSED
Led, Red, 1.5Mm X 2Mm, 17Mcd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:1.5Mm X 2Mm; Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:17Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Dialight 597-3111-402F
LED, RED, 17MCD, 660NM; Bulb Size:1.5mm; LED, RED, 17MCD, 660NM; Bulb Size:1.5mm x 2mm; LED Color:Red; Luminous Intensity:17mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:1.7V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:660nm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973111402F