Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3032-507F

Single Color LED, Red, Water Clear, 2.3mm
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3032-507F.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-5.76%

Alternate Parts

Price @ 1000
$ 0.297
$ 0.66
Stock
31,628
11,073
Authorized Distributors
6
1
Illumination Color
Red
Red
Lens Color
-
Clear
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
620 nm
620 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Red 630nm 2-Pin Chip 1208(3020Metric) T/R
597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
KingbrightAPBL3025EYC-F01
APBL3025EYC-F01 Bi-colour Red; Yellow LED; 588 / 617 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Dialight 597-3032-507F provided by its distributors.

Single Color LED, Red, Water Clear, 2.3mm
SMD LED 1208 620NMRED 7 | Dialight 597-3032-507F
LED, RED, 1.6MM X 2.3MM, 100MCD, 620NM
Standard LEDs - SMD Red, 620nm 100mcd, 20mA
620nm 110° 2.2V 20mA With flat top,rectangle transparent colourless,red 1208 standard mounting,SMD mount 3mm*2mm*1.3mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973032507F