What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 597-3002-507F

LED Uni-Color Red 630nm 2-Pin Chip 1208(3020Metric) T/R

$ 0.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3002-507F.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-1.31%

CAD Models

Download Dialight 597-3002-507F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.304
$ 0.66
Stock
44,028
18,372
Authorized Distributors
6
2
Illumination Color
Red
Red
Lens Color
-
Clear
Case/Package
1208
1208
Number of Pins
2
-
Luminous Intensity
63 mcd
63 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
630 nm
630 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
598 Series Red 1208 160° 40 mcd 20 mA 2.2 V Right Angle Micro Surface Mount LED
Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
CML CMD12-21VRC/TR8 LED SMT R Angle 2V 20mA 5mcd 120deg Red Part of the VCC Family of Products
CMD12-21 Series Red 2 mm 120° 24 mcd Clear 1.7 V Surface Mount Right Angle LED

Descriptions

Descriptions of Dialight 597-3002-507F provided by its distributors.

LED Uni-Color Red 630nm 2-Pin Chip 1208(3020Metric) T/R
Single Color LED, Red, Water Clear, 2.3mm
SMD LED 1208 630NMRED 7"REEL; DISCRETES
LED, RED, 63MCD, 630NM, 110DEG;
Standard LEDs - SMD Red, 630nm 63mcd, 20mA
630nm 110° 2.2V 20mA With flat top,rectangle transparent colourless,red 1208 standard mounting,SMD mount 3mm*2mm*1.3mm
597-3002-507F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973002507F