Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-3032-502F

Single Color LED, Red, Water Clear, 2.3mm
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-3032-502F.

IHS

Datasheet1 page15 years ago

Alternate Parts

Price @ 1000
$ 0.66
$ 0.297
Stock
11,073
31,628
Authorized Distributors
1
6
Illumination Color
Red
Red
Lens Color
Clear
-
Case/Package
1208
1208
Number of Pins
-
-
Luminous Intensity
100 mcd
100 mcd
Lens Style
Clear, Rectangular
Clear, Rectangular
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
110 °
110 °
Dominant Wavelength
620 nm
620 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

597 Series Red 3 x 2 x 1.3 mm 26.4 mcd Non-Diffused 110° 2.5 V Surface Mount LED
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
6.3 mcd 650 nm 110° 2 V 20 mA Clear SMD Red LED 1208
LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) Strip
Surface-Mount/Axial Led Lamp, red, clear, l; |Vcc/visual Communications Company 7016X1
KingbrightAPBL3025EYC-F01
APBL3025EYC-F01 Bi-colour Red; Yellow LED; 588 / 617 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Dialight 597-3032-502F provided by its distributors.

Single Color LED, Red, Water Clear, 2.3mm
SMD LED 1208 620NMRED SMPSTR | Dialight 597-3032-502F
LED, RED, 1.6MM X 2.3MM, 100MCD, 620NM
Standard LEDs - SMD Red, 620nm 100mcd, 20mA
Led, Red, 1.6Mm X 2.3Mm, 100Mcd, 620Nm; Led Color:Rojo; Tamaño De Bulbo:1.6Mm X 2.3Mm; Longitud De Onda Típ.:620Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:100Mcd; Led, Montaje:Smd; Ángulo De Visión:110° |Dialight 597-3032-502F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5973032502F