Dialight 598-8560-202F

LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) Strip
$ 0.034
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8560-202F.

Newark

Datasheet2 pages19 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.17
Stock
16,429
181,559
Authorized Distributors
3
6
Illumination Color
Red, Yellow
Red, Yellow
Lens Color
-
-
Case/Package
1208
SMD/SMT
Number of Pins
4
4
Luminous Intensity
-
-
Lens Style
Clear, Colorless, Diffused
-
Forward Voltage
2.4 V
2.4 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
160 °
160 °
Dominant Wavelength
590 nm
590 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Bi-Color Green/Yellow 4-Pin Chip 1208(3020Metric) Strip
1208 SMT LED, RED/GREEN, ALINGAP , WATER CLEAR LENS, 160 DEG VIEWING ANGLE
Dual Color LED, Yellow/super Bright Green, Water Clear, 2.5mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm
KingbrightAPBL3025EYC-F01
APBL3025EYC-F01 Bi-colour Red; Yellow LED; 588 / 617 nm 4-Pin 3025(1210)Clear
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Single Color Right Angle

Descriptions

Descriptions of Dialight 598-8560-202F provided by its distributors.

LED Bi-Color Red/Yellow 4-Pin Chip 1208(3020Metric) Strip
LED; 1208 SMT LED, YELLOW/RED, ALINGAP, WATER CLEAR LENS,160 DEG VIEWING ANGLE
Dual Color LED, Red/yellow, Water Clear, 2mm
Standard LEDs - SMD Yel/Red Wc 150/60mcd 592/645nm
LED RED/YLW CLEAR 1208 R/A SMD
598-8560-202F, DIALIGHT CORPORATION
Led, 2Mm, Yellow/Red, 1208; Led Color:Red, Yellow; Led Mounting:Smd; Bulb Size:-; Viewing Angle:160°; Lens Shape:Round; Forward Current/Color:-; Luminous Intensity/Color:R 50Mcd, Y 135Mcd; Forward Voltage/Color:-; Msl:- Rohs Compliant: Yes |Dialight 5988560202F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988560202F