Dialight 597-2601-817F

Single Color LED, Blue, Colorless Clear, 2.4mm
$ 1.264
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2601-817F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.264
$ 1.39
Stock
8,956
10,940
Authorized Distributors
4
1
Illumination Color
-
-
Lens Color
Colorless
Colorless
Case/Package
1616
1616
Number of Pins
-
2
Luminous Intensity
157 mcd
157 mcd
Lens Style
Clear, Diffused
Clear, Colorless, Diffused
Forward Voltage
3.6 V
3.6 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
470 nm
470 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-09-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-11-01
LTD Date2021-09-20

Related Parts

Single Color LED, Blue, Colorless Clear, 2.4mm
Single Color LED, Blue, Colorless Clear, 2.4mm
KingbrightAA4040QBC/D
Blue 4 x 4 x 2.9 mm 90° Water Clear 150 mcd 3.3 V LED Lamp Surface Mount
LED WHITE 2 MM X 3 MM 100 MA (PULSE) @DUTY 1/10 PULSE WIDTH 10MS 5 V (MIN.)
KingbrightAA3021QBS/D
Blue 3 x 2 x 1.3 mm 125° Water Clear 230 mcd 3.3 V LED Lamp Surface Mount
KingbrightAA2810AQBS/D
LED,SMD;2.8X0.8MM;RIGHT-ANGLE/BLUE;470NM;150MCD;20MA;110 DEGREES

Descriptions

Descriptions of Dialight 597-2601-817F provided by its distributors.

Single Color LED, Blue, Colorless Clear, 2.4mm
LED Uni-Color Blue 2-Pin Chip 1616 T/R
597 Series Blue 16161 120° 157 mcd 20 mA 3.6 V Surface Mount LED
470nm 120¡ã 3.6V 20mA , , 1616 , 4.2mm*3.8mm*4.2mm
SMD 1616 RT ANG B INGN 13 | Dialight 597-2601-817F
Standard LEDs - SMD Blue Diffused
Led, Blue, 224Mcd, 470Nm; Led Color:Blue; Led Mounting:Smd; Led Case Size:1616 [4040 Metric]; Forward Current If:20Ma; Forward Voltage:3.6V; Wavelength Typ:470Nm; Luminous Intensity:224Mcd; Viewing Angle:120° Rohs Compliant: Yes |Dialight 597-2601-817F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972601817F