
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 754-1831-1-ND | 135 | 1 | Cut Tape | ||||||||
| TTI | AA2810AQBS/D | 0 | 2K | Tape & Reel | 12h | |||||||
| Future Electronics | AA2810AQBS/D | 0 | 2K | Tape & Reel | ||||||||
| HQonline | PH0068191 | 50 | 1 | >1w | ||||||||
| UnikeyIC | AA2810AQBS/D | 6,135 | 2K | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Kingbright AA2810AQBS/D.
Download Kingbright AA2810AQBS/D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Kingbright AA2810AQBS/D provided by its distributors.
Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:
Download datasheets and manufacturer documentation for Kingbright AA2810AQBS/D.