Dialight 597-2301-823F

Single Color LED, Green, Colorless Clear, 2.4mm
$ 0.459
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2301-823F.

IHS

Datasheet1 page17 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-08
LTD Date2022-03-08

Related Parts

Single Color LED, Orange, Colorless Clear, 2.4mm
KingbrightAPA3010EC-GX
Single Color LED, High Efficiency Red, Water Clear, 2mm
LED Uni-Color Pure Green 562nm Automotive 2-Pin SMD T/R
KingbrightAPA3010SGC-GX
Single Color LED, Super Bright Green, Water Clear, 2mm
KingbrightAA4040YS
Single Color LED, Yellow, Water Clear, 2.4mm
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR

Descriptions

Descriptions of Dialight 597-2301-823F provided by its distributors.

Single Color LED, Green, Colorless Clear, 2.4mm
Smd 1616 Rt Agl Grn 20Pc Strip Rohs Compliant: Yes |Dialight 597-2301-823F
LED GREEN CLEAR 1616 SMD R/A

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972301823F