Dialight 597-2033-502F

LED Uni-Color Red 2-PinChip 0605(1611Metric) Strip
$ 0.545
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2033-502F.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.81%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Uni-Color Red 2-Pin Chip 0605(1611Metric) T/R
Single Color LED, Red, Water Clear, 1.2mm
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.25mm
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
LED Low-Power Bi-Color Blue/Hyper Red 460nm/645nm 3.3V/1.95V 4-Pin Chip LED T/R

Descriptions

Descriptions of Dialight 597-2033-502F provided by its distributors.

LED Uni-Color Red 2-PinChip 0605(1611Metric) Strip
Single Color LED, Red, Water Clear, 1.2mm
SMD RT A 0605 620NMRED SMPSTR | Dialight 597-2033-502F
620nm 135¡ã 2.2V 20mA , , 0605 , 1.6mm*1.15mm*550¦Ìm
LED, RED, 1.2MM X 0.55MM, 63MCD, 620NM
Standard LEDs - SMD Red, 620nm 63mcd, 20mA
Led, Red, 1.2Mm X 0.55Mm, 63Mcd, 620Nm; Led Color:Rojo; Tamaño De Bulbo:1.2Mm X 0.55Mm; Longitud De Onda Típ.:620Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:63Mcd; Led, Montaje:Smd; Ángulo De Visión:135° |Dialight 597-2033-502F
LED, RED, 1.2MM X 0.55MM, 63MCD, 620NM;; LED, RED, 1.2MM X 0.55MM, 63MCD, 620NM; Bulb Size:1.2mm x 0.55mm; LED Color:Red; Luminous Intensity:63mcd; Viewing Angle:135°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972033502F