Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-2003-507F

LED Uni-Color Red 2-Pin Chip 0605(1611Metric) T/R

$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2003-507F.

IHS

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-24.42%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

597 Series Red 0605 135° 63 mcd Clear 2.2 V Surface Mount Right Angle Chip LED
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.25mm
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
LED Low-Power Bi-Color Blue/Hyper Red 460nm/645nm 3.3V/1.95V 4-Pin Chip LED T/R

Descriptions

Descriptions of Dialight 597-2003-507F provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0605(1611Metric) T/R
Single Color LED, Red, Water Clear, 1.2mm
Led, Red, Smd, 20 Ma, 2.2 V, 630 Nm; |Dialight 597-2003-507F
Red 0605 135° 40 mcd Clear 2.2 V Surface Mount Right Angle Chip LED
630nm 135° 2.2V 20mA Flat Top Rectangular Transparent Colorless Red 0605 Standard Mount SMD 1.6mm × 1.15mm × 550μm
Standard LEDs - SMD Red, 630nm 40mcd, 20mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972003507F