Dialight 597-2003-502F

Single Color LED, Red, Water Clear, 1.2mm
$ 0.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-2003-502F.

IHS

Datasheet1 page15 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

597 Series Red 0605 135° 63 mcd Clear 2.2 V Surface Mount Right Angle Chip LED
LED Uni-Color Red 2-PinChip 0605(1611Metric) Strip
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.25mm
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
LED Low-Power Bi-Color Blue/Hyper Red 460nm/645nm 3.3V/1.95V 4-Pin Chip LED T/R

Descriptions

Descriptions of Dialight 597-2003-502F provided by its distributors.

Single Color LED, Red, Water Clear, 1.2mm
SMD RT A 0605 630NMRED SMPSTR | Dialight 597-2003-502F
LED, RED, 1.2MM X 0.55MM, 40MCD, 630NM
Standard LEDs - SMD Red, 630nm 40mcd, 20mA
Led, Red, 1.2Mm X 0.55Mm, 40Mcd, 630Nm; Led Color:Rojo; Tamaño De Bulbo:1.2Mm X 0.55Mm; Longitud De Onda Típ.:630Nm; Tensión Directa:2.2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Ángulo De Visión:135° |Dialight 597-2003-502F
LED, RED, 1.2MM X 0.55MM, 40MCD, 630NM;; LED, RED, 1.2MM X 0.55MM, 40MCD, 630NM; Bulb Size:1.2mm x 0.55mm; LED Color:Red; Luminous Intensity:40mcd; Viewing Angle:135°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5972003502F