Dialight 592-2023-302F

Dual Color LED Array, High Efficiency Red/green, T-1, 2.29mm
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-2023-302F.

IHS

Datasheet1 page7 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 1.53
$ 0.93
Stock
2,406
8,476
Authorized Distributors
0
2
Illumination Color
-
Green, Red
Lens Color
-
-
Case/Package
SIL
SMD/SMT
Number of Pins
-
4
Luminous Intensity
3 mcd
3 mcd
Lens Style
-
-
Forward Voltage
2.5 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Bi-Level Uni-Color Green/Red 572nm/635nm 8-Pin SMD Strip
Single Color LED Array, High Efficiency Red, T-1, 2.29mm
LED, RED/GRN-RED/BLU, RIGHT ANGLE, BI-LEVEL, PRISM, 13 INCH REEL, 592 SERIES

Descriptions

Descriptions of Dialight 592-2023-302F provided by its distributors.

Dual Color LED Array, High Efficiency Red/green, T-1, 2.29mm
Bi-Lvl Prism R-G Smplstr Sil Rohs Compliant: Yes |Dialight 592-2023-302F
LED CBI PRISM BLVL RD/GRN SIL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5922023302F