Dialight 592-3034-313F

Led, Red/grn-red/blu, Right Angle, Bi-level, Prism, 13 Inch Reel, 592 Series
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-3034-313F.

IHS

Datasheet1 page7 years ago

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Bi-Level Uni-Color Green/Red 572nm/635nm 8-Pin SMD Strip

Descriptions

Descriptions of Dialight 592-3034-313F provided by its distributors.

LED, RED/GRN-RED/BLU, RIGHT ANGLE, BI-LEVEL, PRISM, 13 INCH REEL, 592 SERIES
Triple Color LED Array, Red/green/blue, 2.29mm
LED Circuit Board Indicators BLVL PRSM R/G-R/B 13RL SIL LN
LED CBI PRISM BLVL RG/RBL TR SIL
LED CBI 3MM BI-LVL B/R/GN SMD RA
592-3034-313F, DIALIGHT CORPORATION
BLVL PRSM R/G-R/B 13 RL SIL LN

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5923034313F