Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 591-3201-013F

Multi-Color Led; Bulb Size: 3Mm; Led Colo |Dialight 591-3201-013F
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-3201-013F.

Master Electronics

Datasheet1 page17 years ago
Datasheet2 pages24 years ago

Future Electronics

Inventory History

3 month trend:
+106%

Alternate Parts

Price @ 1000
$ 1.46
$ 1.93
Stock
40,103
311
Authorized Distributors
6
1
Illumination Color
Red, Yellow
Red, Yellow
Lens Color
-
Clear
Case/Package
SMD/SMT
-
Number of Pins
-
2
Luminous Intensity
6.5 mcd
-
Lens Style
-
Round
Forward Voltage
2.3 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
40 °
40 °
Dominant Wavelength
-
639 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
LED Bi-Color Green/Red 572nm/635nm Chip LED 4-Pin SMD T/R
591-3001-013F,591 SERIES GREEN, RED LED,576 / 634 NM 4-PIN, ROUND LENS SMD PACKAGE
CCL-LX45YT, QUASARBRITE SERIES YELLOW LED, 575 NM, OVAL LENS SMD PACKAGE
LED Uni-Color Yellow 585nm 4-Pin CSMD T/R
Red 0805 180° Tinted Clear 7.2 mcd 2.1 V Surface Mount LED

Descriptions

Descriptions of Dialight 591-3201-013F provided by its distributors.

Multi-Color Led; Bulb Size:3Mm; Led Colo |Dialight 591-3201-013F
LED Bi-Color Super Red/Yellow 4-Pin SMD T/R
591 Series Red Yellow 3 mm 40° 6.5/6.5 mcd Round Lens Circuit Board Indicator
Dual Color LED, Red/yellow, T-1, 3mm
LED Circuit Board Indicators Red/Yellow 628/586nm 6.5mcd
CIRCUIT BOARD INDICATOR, 3MM, PRISM, RED/YELLOW - 13 INCH, REEL
LED PRISM 3MM RA SUP RED/YEL SMT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5913201013F