Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex CCL-LX45IT

Red 0805 180° Tinted Clear 7.2 mcd 2.1 V Surface Mount LED

Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex CCL-LX45IT.

IHS

Datasheet2 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginGermany
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, High Intensity Red, Clear, 2.25mm
LED RED 1.70 V (TYP.) 30 MA 160 DEG (TYP.) 100 MA 4.0 V (MIN.) -25 DEG C
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package
KingbrightAPA1606SURCK
LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
LED SMD PLCC2 RED 620NM 250MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE

Descriptions

Descriptions of Lumex CCL-LX45IT provided by its distributors.

Red 0805 180° Tinted Clear 7.2 mcd 2.1 V Surface Mount LED
Single Color LED, Red, Red Transparent, 1.99mm
LED; CERAMIC CHIP SMT 635NM RED TRANS LED | Lumex CCL-LX45IT
Surface Mount LED Lamps Red, Transparent 635nm, 7.2mcd
LUMEX CCL-LX45ITLED, QuasarBrite, Red, 2mm, 635 nm, 2.1 V, 20 mA, 7.2 mcd
CERAMIC CHIP LED, 1.27x3.2mm, 635nm RED
LED, RED, 2MM, 7.2MCD, 635NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: 2mm x 5mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 635nm; Luminous Intensity: 7.2mcd; Viewing Angle: 180°; Lens Shape: Oval

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCL-LX45IT.