Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex CCL-CRS10Y

LED Uni-Color Yellow 585nm 4-Pin CSMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex CCL-CRS10Y.

IHS

Datasheet2 pages15 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-04-18
LTD Date2019-04-18

Related Parts

LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Single Color LED, Yellow, Water Clear, 2mm
Surface-Mount/Axial Led Lamp,yellow,clear,led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11
LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
Single Color LED, Yellow, Colorless Clear, 1.7mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lumex CCL-CRS10Y provided by its distributors.

LED Uni-Color Yellow 585nm 4-Pin CSMD T/R
Single Color LED, Yellow, Clear, 2.25mm
LED; 3.0 X 2.5 MM CERAMIC SMT, 590 NM YELLOW, WATER CLEAR LED
Surface Mount LED Lamps Yellow Water Clear 585nm, 8mcd
LED, YELL, 2.25X2.25MM, 8MCD, 585NM
SMD LED 3X2,5MM CHIP 585YEL CLEAR
LED, YELL, 2.25X2.25MM, 8MCD, 585NM; LED Colour: Yellow; LED Mounting: SMD; LED Case Size: 2.25mm x 2.25mm; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 590nm; Luminous Intensity: 50mcd; Viewing Angle: 180°;

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCL-CRS 10Y
  • CCL-CRS-10-Y
  • CCL-CRS10Y.
  • CCL-CRS10Y..