Dialight 586-6406-206F

Led Replacement Lamps - Based Leds White Cluster 120 Vac
$ 15.388
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-6406-206F.

JRH Electronics

Datasheet2 pages19 years ago

Inventory History

3 month trend:
-17.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, White, Nontinted Nondiffused, T-1, 3mm
CREE CP41B-WGS-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 3 cd
Round with Domed Top CP41B SINGLE COLOR LED White Cool LED Indication Discrete 5V 30mA 3000mcd 154mW
4400-11000Mlm, Chrom W1-W3, Tube Pack Rohs Compliant: Yes |Cree Led CP41B-WGS-CL0P0134
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
Single Color LED, White, Water Clear, T-1, 3mm

Descriptions

Descriptions of Dialight 586-6406-206F provided by its distributors.

Led Replacement Lamps - Based Leds White Cluster 120 Vac
WHITE CLUSTER BASED LED, T 3 1/4 MINI BAYONET (BA9S)
SINGLE COLOR DISPLAY CLUSTER WHITE 10.92 mm
LED MINI BAY CLSTR 120VAC WHT NO
LED BULB, MINI BAYONET/BA9S, WHITE; Lamp Base Type:BA9s; LED Color:White; Bulb Size:T-3 1/4; Power Rating:-; Wavelength Typ:-; Luminous Intensity:3000mcd; Average Bulb Life:100000h; Supply Voltage:120VAC; Current Rating:
Led Bulb, Mini Bayonet/Ba9S, White; Base Para Iluminación, Tipo:Ba9S; Led Color:Blanco; Tamaño De Bulbo:T-3 1/4; Potencia Nominal:-; Longitud De Onda Típ.:-; Intensidad Luminosa:3000Mcd; Vida Media Del Bulbo:100000H |Dialight 586-6406-206F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5866406206F