Dialight 586-4601-103F

15Mm Bayonet Based Led Red 14V/Bag Rohs Compliant: Yes |Dialight 586-4601-103F
$ 9.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-4601-103F.

Farnell

Datasheet2 pages19 years ago
Datasheet5 pages20 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+36.45%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight585-2223
Wedge Base,based Led,ul Rd,14V Rohs Compliant: Yes |Dialight 585-2223
Dialight521-9247F
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
Dialight551-1702F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of Dialight 586-4601-103F provided by its distributors.

15Mm Bayonet Based Led Red 14V/Bag Rohs Compliant: Yes |Dialight 586-4601-103F
LED, CLUSTER BASED, RED, 15MM BAYONET BASED, POLARIZED, 14V, 586 SERIESE
Single Color LED Display Cluster, Red, 24.89mm
LED Modules Uni-Color Red 639nm 2-Pin
LED Replacement Lamps - Based LEDs Red 15mm 14 Volts

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5864601103F